ZB4FJ2 | Schneider Electric
Toggle switch, unlit, latching, waistband round, black, 2 x 90°, mounting Ø 30.5 mm, ZB4FJ2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6124 € *
Standard delivery time from the manufacturer is: 1 Week
Selector switch head, ZB4FJ2, Schneider Electric
This 30.5 mm selector switch head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Installation diameter | 30.5 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |