ZB4FH5 | Schneider Electric
Pushbutton, unlit, groping, waistband round, yellow, mounting Ø 30.5 mm, ZB4FH5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9337 € *
Standard delivery time from the manufacturer is: 3 Weeks
Push-button head, ZB4FH5, Schneider Electric
This 30.5 mm push-button head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | yellow | |
| Installation diameter | 30.5 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |