ZB4FG02 | Schneider Electric
Key switch, 2 positions, unlit, latching, waistband round, black, front ring metal, 2 x 90°, mounting Ø 30.5 mm, ZB4FG02
NCNR (non cancelable / non returnable)
Key switch, ZB4FG02, Schneider Electric
This 30.5 mm key selector switch head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete key selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.
Features
- Chromium plated metal bezel
- Wide range of operating temperature from -40°C to 70°C
- Class I conforming to IEC 60536
- Shock protection level up to IK06 rating
- High vibration resistance with shake proof terminal screws
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Version | 2 positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | metal | |
| Type of mounting | flush mounting | |
| Installation diameter | 30.5 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP66/IP67/IP69/IP69K |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |