ZB4FA9 | Schneider Electric

Pushbutton, unlabeled, unlit, groping, waistband round, front ring metal, mounting Ø 30.5 mm, ZB4FA9

Order No.: 27L5264
EAN: 3606489581206
MPN:
ZB4FA9
Series: Harmony ZB4
ZB4FA9 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9127 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
5 pcs.
9.4486 €
10 pcs.
9.0321 €
15 pcs.
8.5323 €
20 pcs.
8.0801 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated push button head, ZB4FA9, Schneider Electric

This 30.5 mm push-button head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.

Features

  • Chromium plated metal bezel
  • Wide range of operating temperature from -40°C to 70°C
  • Class I conforming to IEC 60536
  • Shock protection level up to IK06 rating
  • High vibration resistance with shake proof terminal screws
Technical specifications
Filter Property Value
Product type pushbutton
Version unlabeled
Contact function groping
Collar shape of the front frame round
can be illuminated No
Front ring colour metal
Installation diameter 30.5 mm
Installation height 36.6 mm
Installation depth 31 mm
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes