ZB4BWCUST04 | Schneider Electric

Pushbutton, for universal LED, illuminable, front ring metal, ZB4BWCUST04

Order No.: 27L5435
EAN: 3606481821348
MPN:
ZB4BWCUST04
Series: Harmony ZB4
ZB4BWCUST04 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.9194 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.92 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9194 €
3 pcs.
21.9079 €
5 pcs.
20.7060 €
10 pcs.
19.6350 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, ZB4BWCUST04, Schneider Electric

Illuminated push button, front element, Harmony XB4, metal, 22 mm, customized via configurator.

Technical specifications
Filter Property Value
Product type pushbutton
Version for universal LED
can be illuminated Yes
Front ring colour metal
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No