ZB4BW643 | Schneider Electric

Pushbutton switch, illuminable, latching, waistband round, red, front ring silver, mounting Ø 22 mm, ZB4BW643

Order No.: 06P2268
EAN: 3389110666618
MPN:
ZB4BW643
Series: Harmony XB4
ZB4BW643 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.1970 € *
Available in 3 Days: 188 pcs. - if ordered today
Total Price:
43.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.1970 €

Front element, ZB4BW643, Schneider Electric

This illuminated 40mm mushroom shape push button head for integral LED is part of of the range diameter 22mm, Harmony XB4. It is ideal when quick actions are required. It fits for a process or machine to function correctly or where operator movements require highest ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its illuminated head. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type pushbutton switch
Contact function latching
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Front ring colour silver
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free No