ZB4BV043S | Schneider Electric

Signal light, illuminable, waistband round, red, front ring silver, mounting Ø 22 mm, ZB4BV043S

Order No.: 06P1946
EAN: 3389110290837
MPN:
ZB4BV043S
Series: Harmony XB4
ZB4BV043S Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6398 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
7.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6398 €

Indicator light, ZB4BV043S, Schneider Electric

This Harmony XB4, grooved lens head for pilot light with integral LED is red. This head for integral LED pilot light is designed to last without maintenance for a bright indicator of process and machine operations. It is clearly distinguishable visually at a distance thanks to a clear color of len, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Filter Property Value
Product type signal light
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Front ring colour silver
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85319000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes