ZB4BS15 | Schneider Electric
Mushroom pushbutton, key unlocking, unlit, latching, waistband round, yellow, mounting Ø 22 mm, ZB4BS15
NCNR (non cancelable / non returnable)
Pushbutton, ZB4BS15, Schneider Electric
This ergonomic mushroom push-button front element in the colour yellow has a key release. The front element is mounted in a 22 mm hole. It is attached using a vibration-resistant connection screw. To create a complete unit, this front element can be combined with a mounting flange and a variety of different auxiliary switches and accessories. In addition to high vibration resistance and a very long service life, this device is also characterised by an extremely high possible ambient temperature. Suitable for international use due to the large number of existing product standards and certifications.
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Version | key unlocking | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | yellow | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 79070000 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |