ZB4BR216 | Schneider Electric

Mushroom pushbutton, unlit, groping, waistband round, black, front ring silver, mounting Ø 22 mm, ZB4BR216

Order No.: 06P1870
EAN: 3389110066142
MPN:
ZB4BR216
Series: Harmony XB4
ZB4BR216 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.8964 € *
Available in 3 Days: 53 pcs. - if ordered today
Total Price:
20.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.8964 €

Front element, ZB4BR216, Schneider Electric

This Harmony XB4, 60mm mushroom black button head operates with a spring return / impulse mechanism. This 60mm mushroom shaped push button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 60mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Its highly ergonomic mushroom push button shape makes it ideal for use in area where operator wear thick gloves or where users have impaired movements.

Technical specifications
Filter Property Value
Product type mushroom pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour silver
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes