ZB4BPCUST01 | Schneider Electric
Pushbutton, for unlit pushbutton, unlit, waistband round, white, front ring metal, mounting Ø 22 mm, ZB4BPCUST01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1844 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.18 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1844 €
3 pcs.
14.5061 €
5 pcs.
13.8873 €
10 pcs.
13.1257 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, ZB4BPCUST01, Schneider Electric
Pushbutton, front element, Harmony XB4, metal, 22 mm, customized via configurator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | for unlit pushbutton | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | white | |
| Front ring colour | metal | |
| Installation diameter | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |