ZB4BG4K1344A | Schneider Electric
Key switch, unlit, latching, waistband round, trigger position 0 + 1, mounting Ø 22 mm, ZB4BG4K1344A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.9014 € *
Standard delivery time from the manufacturer is: 2 Weeks
Key switch, ZB4BG4K1344A, Schneider Electric
Front element for Harmony ZB4 key switch. 2 positions 90°. Dimensions (WxHxD) 29x29x72 mm, mounting diameter 22 mm. Mechanical life 1000000 cycles. Lock type special key, round head shape. With high vibration and chemical resistance, ambient temperature -40 to +70 degrees °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Installation diameter | 22 mm | |
| Trigger position key | 0 + 1 | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |