ZB4BG4K | Schneider Electric

Key switch, 2 positions, unlit, latching, waistband round, black, front ring metal, 2 x 90°, mounting Ø 22 mm, ZB4BG4K

Order No.: 27L5852
EAN: 3389110843903
MPN:
ZB4BG4K
Series: Harmony ZB4
ZB4BG4K Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.4758 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
60.48 € *
Price list
Quantity
Price per unit*
1 pcs.
60.4758 €
3 pcs.
58.0482 €
5 pcs.
55.8229 €
*incl. VAT plus shipping costs
Subject to prior sale

Key switch, ZB4BG4K, Schneider Electric

This head for selector switch is a separate component of the range of control and signaling units, Harmony XB4, metal, diameter 22 mm. It has a chromium-plated metal bezel. It is supplied with black key operated knob. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It features 2 positions maintained, at 90°. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • Various types of connection: screw clamp, connector, Faston connector or spring terminal
  • Excellent mechanical connection with operator head
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
Technical specifications
Filter Property Value
Product type key switch
Version 2 positions
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour metal
Installation diameter 22 mm
Rotation angle 2 x 90°
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes