ZB4BG4F015 | Schneider Electric
Key switch, for key switch ZB4, unlit, latching, waistband round, front ring metal, mounting Ø 22 mm, ZB4BG4F015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.0791 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
70.08 € *
Price list
Quantity
Price per unit*
1 pcs.
70.0791 €
3 pcs.
67.2707 €
5 pcs.
64.6765 €
*incl. VAT plus shipping costs
Subject to prior sale
Key switch, ZB4BG4F015, Schneider Electric
Head For Key Selector Switch, Harmony Xb4, Switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front element | |
| Version | for key switch ZB4 | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Front ring colour | metal | |
| Installation diameter | 22 mm | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |