ZB4BG2K3314E | Schneider Electric
Key switch, unlit, latching, waistband round, black, front ring silver, trigger position 0 + 1, mounting Ø 22 mm, ZB4BG2K3314E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.6757 € *
Standard delivery time from the manufacturer is: 2 Weeks
Key switch, ZB4BG2K3314E, Schneider Electric
Front element for Harmony ZB4 key switch. Dimensions (WxHxD) 29x29x72 mm, mounting diameter 22 mm. Mechanical service life 1000000 cycles. Lock type Ronis 3314E, round head shape. With high vibration resistance and chemical resistance, ambient temperature -40 to +70 degrees °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver | |
| Installation diameter | 22 mm | |
| Trigger position key | 0 + 1 | |
| Protection class | IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |