ZB4BG2K3233E | Schneider Electric
Key switch, unlit, latching, waistband round, trigger position 0 + 1, mounting Ø 22 mm, ZB4BG2K3233E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.6757 € *
Standard delivery time from the manufacturer is: 2 Weeks
Key switch, ZB4BG2K3233E, Schneider Electric
Front element for Harmony ZB4 key switch. Dimensions (WxHxD) 29x29x72 mm, mounting diameter 22 mm. Mechanical life 1000000 cycles. Lock type special key, round head shape. With high vibration and chemical resistance, ambient temperature -40 to +70 degrees °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Installation diameter | 22 mm | |
| Trigger position key | 0 + 1 | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |