ZB4BG2K1132E | Schneider Electric
Key switch, unlit, waistband round, mounting Ø 22 mm, ZB4BG2K1132E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.6757 € *
Standard delivery time from the manufacturer is: 2 Weeks
Key switch, ZB4BG2K1132E, Schneider Electric
This control and signalling device is designed for industrial applications, it combines simple installation with great flexibility and robust design. The robust 3-point fastening with just one screw offers an enormous amount of security and saves installation time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |