ZB4BG2K | Schneider Electric
Key switch, for key switch ZB4, unlit, waistband round, black, front ring metal, 2 x 90°, mounting Ø 22 mm, ZB4BG2K
NCNR (non cancelable / non returnable)
Key switch, ZB4BG2K, Schneider Electric
This head for selector switch is a separate component of the range of control and signaling units, Harmony XB4, metal, diameter 22 mm. It has a chromium-plated metal bezel. It is supplied with black key operated knob. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It features 2 positions maintained, at 90°. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Various types of connection: screw clamp, connector, Faston connector or spring terminal
- Excellent mechanical connection with operator head
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
| Filter | Property | Value |
|---|---|---|
| Product type | front element | |
| Version | for key switch ZB4 | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | metal | |
| Installation diameter | 22 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP66/IP67/IP69/IP69K |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |