ZB4BG2F034 | Schneider Electric
Key switch, 2 positions, unlit, latching, waistband round, black, front ring metal, 2 x 90°, mounting Ø 22 mm, ZB4BG2F034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.0795 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
69.08 € *
Price list
Quantity
Price per unit*
1 pcs.
69.0795 €
3 pcs.
66.3187 €
5 pcs.
63.7602 €
*incl. VAT plus shipping costs
Subject to prior sale
Key switch, ZB4BG2F034, Schneider Electric
Harmony XB4, Key switch selector head, metal, black, Ø22, special key, 2 positions, stay put.
Features
- Modular plastic design for quick and easy installation
- Ideal for universal use in machine and control cabinet construction as well as in buildings
- Maximum robustness for harsh environmental conditions
- Excellent mechanical connection between front element and auxiliary switch
- Wide selection of different auxiliary switches and accessories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Version | 2 positions | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | metal | |
| Installation diameter | 22 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |