ZB4BG02K421E | Schneider Electric
Key switch, unlit, waistband round, mounting Ø 22 mm, ZB4BG02K421E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.8855 € *
Standard delivery time from the manufacturer is: 2 Weeks
Key switch, ZB4BG02K421E, Schneider Electric
Front element for Harmony ZB4 key switch. Front black. Dimensions (WxHxD) 29x29x72 mm, mounting diameter 22 mm. Mechanical life 1000000 cycles. Lock type special key, round head shape. With high vibration and chemical resistance, ambient temperature -40 to +70 degrees °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |