ZB4BD28S29 | Schneider Electric
Toggle switch, unlit, latching, waistband round, black, front ring silver, 3 x 45°, mounting Ø 22 mm, ZB4BD28S29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1502 € *
Standard delivery time from the manufacturer is: 2 Weeks
Selector switch, ZB4BD28S29, Schneider Electric
Front element for Harmony ZB4 selector switch. Black front, chrome-plated metal cover. 2 positions 90°. Dimensions (WxHxD) 29x29x45 mm, mounting diameter 22 mm, weight 0.026 kg. Mechanical life 500000 cycles. Round head shape, standard. With high vibration resistance and chemical resistance, ambient temperature -40 to +70 degrees °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver | |
| Installation diameter | 22 mm | |
| Rotation angle | 3 x 45° | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |