ZB4BD28 | Schneider Electric
Toggle switch, unlit, latching, waistband round, black, front ring silver, mounting Ø 22 mm, ZB4BD28
NCNR (non cancelable / non returnable)
Toggle switch, ZB4BD28, Schneider Electric
This Harmony XB4, black selector switch head with toggle switch with lever has 2 positions, operates with stay-put mechanism. This switch head provides an ergonomic interface for controlling your machines. It is supplied with toggle switch with lever and can easily be installed on compatible selector switch units. It provides an effective manner to switch between the two conditions in various operating modes and numerous applications. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver | |
| Installation diameter | 22 mm |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |