ZB4BB4 | Schneider Electric
Lever pushbutton, unlit, groping, waistband round, red, front ring silver, ZB4BB4
NCNR (non cancelable / non returnable)
Lever pushbutton, ZB4BB4, Schneider Electric
This Harmony XB4, red head operates with omnidirectional and spring return / impulse mechanism. This wobble stick head provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible omnidirectional controllers. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a plastic bezel, this makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.
It is designed to fit in a standard 22 mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.
| Filter | Property | Value |
|---|---|---|
| Product type | lever pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Front ring colour | silver | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |