ZB2BD3 | Schneider Electric

Toggle switch, 3 positions, unlit, waistband round, black, front ring metallized, mounting Ø 22 mm, ZB2BD3

Order No.: 27L5527
EAN: 3389110612417
MPN:
ZB2BD3
Series: XB2B, XA2B
ZB2BD3 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.0795 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
69.08 € *
Price list
Quantity
Price per unit*
1 pcs.
69.0795 €
2 pcs.
66.3187 €
3 pcs.
63.7602 €
*incl. VAT plus shipping costs
Subject to prior sale

Selector switch, ZB2BD3, Schneider Electric

selector switch head - 3 positions Ø 22 - black

Technical specifications
Filter Property Value
Product type toggle switch
Version 3 positions
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour metallized
Installation diameter 22 mm
Protection class IP65
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes