ZA2BV07 | Schneider Electric
Signal light, illuminable, waistband round, front ring black, mounting Ø 22 mm, ZA2BV07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9262 € *
Available in 3 Days: 1 pcs. - if ordered today
Front element, ZA2BV07, Schneider Electric
This Harmony ZA2BV07 is a clear pilot light. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |