ZA2BV01 | Schneider Electric
Signal light, illuminable, waistband round, white, front ring black, mounting Ø 22 mm, ZA2BV01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9262 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.7715 €
*incl. VAT plus shipping costs
Subject to prior sale
Front element, ZA2BV01, Schneider Electric
This Harmony ZA2BV01 is a white pilot light. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |