ZA2BP2 | Schneider Electric
Pushbutton, with external seal, unlit, waistband round, black, front ring black, mounting Ø 22 mm, ZA2BP2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3875 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3875 €
3 pcs.
12.7925 €
5 pcs.
12.2451 €
7 pcs.
11.5787 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel push button, ZA2BP2, Schneider Electric
Head for push button, Harmony XAC, black, booted, 22 mm, unmarked.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | with external seal | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |