ZA2BG3 | Schneider Electric
Key switch, unlit, waistband round, front ring black, mounting Ø 22 mm, ZA2BG3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.6289 € *
Standard delivery time from the manufacturer is: 1 Week
Key switch, ZA2BG3, Schneider Electric
Selector switch, Harmony XAC, plastic, black, 3 positions, left withdrawal position, stay put.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |