ZA2BB2 | Schneider Electric

Lever pushbutton, unlabeled, unlit, waistband round, black, front ring metal, mounting Ø 22 mm, ZA2BB2

Order No.: 27L6244
EAN: 3389110591224
MPN:
ZA2BB2
Series: Harmony XAC
ZA2BB2 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.1505 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
70.15 € *
Price list
Quantity
Price per unit*
1 pcs.
70.1505 €
2 pcs.
67.3421 €
3 pcs.
64.7479 €
*incl. VAT plus shipping costs
Subject to prior sale

Wobble stick, ZA2BB2, Schneider Electric

This Harmony ZA2BB2 is a wobble stick, black, unmarked, base of enclosure, sale per 1. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Filter Property Value
Product type lever pushbutton
Version unlabeled
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour metal
Installation diameter 22 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes