XVLA314 | Schneider Electric
Signal light, 5 VDC, illuminable, waistband round, red, front ring black, mounting Ø 12 mm, XVLA314
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3867 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.39 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3867 €
5 pcs.
14.6965 €
10 pcs.
14.0658 €
20 pcs.
13.3042 €
*incl. VAT plus shipping costs
Subject to prior sale
LED pilot light, XVLA314, Schneider Electric
This Harmony XVLA314 is a red pilot light diameter 12mm. Its degree of protection is IP40/IP65 (with seal). It has covered LED included, 5V, lugs connection. It is part of the range Harmony XVL diameter 8-12 mm plastic pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Version | 5 VDC | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Front ring colour | black | |
| Connection | threaded connection | |
| Installation diameter | 12 mm | |
| Protection class | IP40/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |