XVBC9B | Schneider Electric
Acoustic signal transmitter, waistband round, mounting Ø 70 mm, XVBC9B
Unit Price (€ / pc.)
103.4824 € *
Available in 3 Days: 2 pcs. - if ordered today
Acoustic element, XVBC9B, Schneider Electric
Harmony XVB acoustic element. Buzzer 90 dB at a distance of 1 m, adjustable 70-90 dB, 12-48V AC/DC. Continuous tone or pulsating signal. The elements can be fitted and replaced extremely quickly using the rotating locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | acoustic signal transmitter | |
| Collar shape of the front frame | round | |
| Connection | screw connection | |
| Installation diameter | 70 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311030 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |