XB7NJ0361 | Schneider Electric

Pushbutton, for universal LED, illuminable, green, XB7NJ0361

Order No.: 27L5424
EAN: 3606480470349
MPN:
XB7NJ0361
Series: Harmony XB7
XB7NJ0361 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4204 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.42 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4204 €
2 pcs.
19.5517 €
5 pcs.
18.4688 €
10 pcs.
17.5049 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated push button, XB7NJ0361, Schneider Electric

This Harmony XB7, illuminated monolithic green push button operates with a latched push to release mechanism, is supplied with 230V AC, uses a BA9s base and has screw-clamp terminals. It is easily installed into a standard 22mm diameter cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via BA9s base, minimizing errors in machine control and enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -40°C to 55°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.

Technical specifications
Filter Property Value
Product type pushbutton
Version for universal LED
can be illuminated Yes
Actuator colour green
Logistics
Property Value
Country of origin ID
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes