XB7NH21 | Schneider Electric

Pushbutton switch, unlit, latching, 1 Form A (N/O), waistband round, black, front ring black, mounting Ø 22 mm, XB7NH21

Order No.: 05P3802
EAN: 3606480470295
MPN:
XB7NH21
Series: Harmony XB7
XB7NH21 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5906 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.59 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5906 €
5 pcs.
11.0789 €
10 pcs.
10.5910 €
15 pcs.
10.0317 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton, XB7NH21, Schneider Electric

This Harmony XB7, flush monolithic black push button operates with latched push to release mechanism and uses screw-clamp terminals. It is easily installed into a standard 22 mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Filter Property Value
Product type pushbutton switch
Contact function latching
Latching switching function 1 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour black
Connection screw connection
Installation diameter 22 mm
Protection class IP65
Logistics
Property Value
Country of origin ID
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes