XB6ECV8BP | Schneider Electric
Signal light, illuminable, waistband square, orange, front ring black, mounting Ø 16 mm, XB6ECV8BP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4244 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
5 pcs.
9.9722 €
10 pcs.
9.5319 €
15 pcs.
9.0321 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal light, XB6ECV8BP, Schneider Electric
This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | orange | |
| Front ring colour | black | |
| Connection | faston plug 2.8/solder connection | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |