XB6ECA22P | Schneider Electric

Pushbutton, illuminable, groping, 2 Form C (NO/NC), waistband square, black, front ring black, mounting Ø 16 mm, XB6ECA22P

Order No.: 05P3582
EAN: 3389110626216
MPN:
XB6ECA22P
Series: Harmony XB6
XB6ECA22P Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4355 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
3 pcs.
11.8762 €
5 pcs.
11.3645 €
10 pcs.
10.7576 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton, XB6ECA22P, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Latching switching function 2 Form C (NO/NC)
Collar shape of the front frame square
can be illuminated Yes
Actuator colour black
Front ring colour black
Connection faston plug 2.8/solder connection
Installation diameter 16 mm
Contact material gold
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes