XB6DW1B1B | Schneider Electric
Pushbutton, illuminable, groping, 1 Form A (N/O), waistband rectangular, white, front ring black, mounting Ø 16 mm, XB6DW1B1B
NCNR (non cancelable / non returnable)
Illuminated pushbutton, XB6DW1B1B, Schneider Electric
This Harmony XB6 illuminated push button is part of the range diameter 16mm plastic, Harmony XB6 monolithic. It has a a rectangular head shape, and is supplied with a white flush push, unmarked. It operates with spring return mechanism. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It features 1 NO slow break contact and faston connection type. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It weighs 22g. Its reduced diameter 16mm makes it suitable to applications where less space is available for mounting, like small machines and control panels.
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | rectangular | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | black | |
| Connection | faston plug 2.8 | |
| Installation diameter | 16 mm | |
| Contact material | silver alloy | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |