XB6CW3B1B | Schneider Electric
Pushbutton, illuminable, groping, 1 Form A (N/O), waistband square, green, front ring black, mounting Ø 16 mm, XB6CW3B1B
NCNR (non cancelable / non returnable)
Illuminated pushbutton, XB6CW3B1B, Schneider Electric
This Harmony XB6 green, complete illuminated push button is part of the range diameter 16mm plastic, Harmony XB6 modular. It has a square head shape, with a flush spring return push and is supplied with an integral LED. It features 1 NO slow break contact and faston connection type. Its reduced diameter 16mm makes it suitable to applications where less space is available for mounting, like small machines and control panels. This range comes with good color purity and offers the advantage of LED brightness. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65.
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | square | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Front ring colour | black | |
| Connection | faston plug 2.8 | |
| Installation diameter | 16 mm | |
| Contact material | silver alloy | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |