XB6CGH5B | Schneider Electric
Key switch, unlit, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband square, black, front ring black, 2 x 70°, mounting Ø 16 mm, XB6CGH5B
NCNR (non cancelable / non returnable)
Key switch, XB6CGH5B, Schneider Electric
This Harmony XB6 black, complete key switch is part of the range diameter 16 mm plastic, Harmony XB6 modular. It has a square head shape, with Ronis key no. 200, and 3-stay put positions. It features 1 NO + 1 NC slow break contacts and faston connection type. Its reduced diameter 16 mm makes it suitable to applications where less space is available for mounting, like small machines and control panels. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65.
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Collar shape of the front frame | square | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Connection | faston plug 2.8 | |
| Installation diameter | 16 mm | |
| Contact material | silver alloy | |
| Rotation angle | 2 x 70° | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |