XB6CA45B | Schneider Electric

Pushbutton, unlit, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband square, red, front ring black, mounting Ø 16 mm, XB6CA45B

Order No.: 05P3458
EAN: 3389110764352
MPN:
XB6CA45B
Series: Harmony XB6
XB6CA45B Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7080 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.7080 €

Pushbutton, XB6CA45B, Schneider Electric

This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame square
can be illuminated No
Actuator colour red
Front ring colour black
Connection faston plug 2.8
Installation diameter 16 mm
Contact material silver alloy
Protection class IP65
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes