XB6AD225B | Schneider Electric
Toggle switch, unlit, latching, 1 Form A (N/O), waistband square, black, front ring black, 2 x 90°, mounting Ø 16 mm, XB6AD225B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.207 € *
Standard delivery time from the manufacturer is: 1 Week
Selector switch, XB6AD225B, Schneider Electric
This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | square | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Connection | faston plug 2.8 | |
| Installation diameter | 16 mm | |
| Contact material | silver alloy | |
| Rotation angle | 2 x 90° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |