XB6AA25B | Schneider Electric
Pushbutton, unlit, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, black, front ring black, mounting Ø 16 mm, XB6AA25B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7080 € *
Available in 3 Days: 14 pcs. - if ordered today
Push button, XB6AA25B, Schneider Electric
This Harmony XB6 black, complete push button is part of the range diameter 16mm plastic, Harmony XB6 modular. It has a circular head shape, with a flush spring return push. It features 1 NO + 1 NC slow break contacts and faston connection type. Its reduced diameter 16mm makes it suitable to applications where less space is available for mounting, like small machines and control panels. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Connection | faston plug 2.8 | |
| Installation diameter | 16 mm | |
| Contact material | silver alloy | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |