XB5KS2M4 | Schneider Electric
Acoustic signal transmitter, illuminable, waistband round, red, mounting Ø 22 mm, XB5KS2M4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.4361 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
70.44 € *
Price list
Quantity
Price per unit*
1 pcs.
70.4361 €
5 pcs.
68.5440 €
*incl. VAT plus shipping costs
Subject to prior sale
Acoustic signal transmitter, XB5KS2M4, Schneider Electric
This indicating bank buzzer is an accessory designed as an audible and signaling unit for custom assembly. It has a continuous or intermittent signal and its sound acoustic level is adjustable. It complies with EN/IEC60947-1, EN/IEC60947-4-1, EN/IEC60947-5-1, JIS C 4520, UL 508, CSA C22.2 No 14 standards. It is also dust, impact, high pressure washer, vibration and corrosion resistant thanks to its IP69, IP67, IP66 protection, making it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | acoustic signal transmitter | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Installation height | 29 mm | |
| Installation depth | 55 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |