XB5EV57K4 | Schneider Electric
Signal light, illuminable, waistband round, mounting Ø 30 mm, XB5EV57K4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
188.9839 € *
Standard delivery time from the manufacturer is: 2 Weeks
3-phase indicator light, XB5EV57K4, Schneider Electric
This Harmony XB5, plain lens monolithic red / yellow / green 3-phase voltage presence indicator pilot light, is supplied with a 3-phase 400V AC voltage, uses an integral LED and uses screw clamp terminals. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP67. It is ideal for incoming section in main and secondary low voltage switchboards, with one colored LED per phase. It is designed to fit in a standard 22mm cutout.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Connection | screw connection | |
| Installation diameter | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |