XB5AW35B5C0 | Schneider Electric

Pushbutton, for universal LED, illuminable, 1 Form A (N/O) + 1 Form B (N/C), waistband round, orange, front ring light gray, mounting Ø 22.5 mm, XB5AW35B5C0

Order No.: 27L5445
EAN: 3606489760137
MPN:
XB5AW35B5C0
Series: Harmony XB5
XB5AW35B5C0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0848 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.08 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0848 €
3 pcs.
24.9543 €
5 pcs.
23.5858 €
7 pcs.
22.3720 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated push button, XB5AW35B5C0, Schneider Electric

This illuminated push-button provides an ergonomic and visual interface for controlling your machines. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long-lasting LED illumination.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • Excellent mechanical connection with operator head
  • A wide choice of contact blocks for general purposes or specific applications
Technical specifications
Filter Property Value
Product type pushbutton
Version for universal LED
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated Yes
Actuator colour orange
Front ring colour light gray
Installation diameter 22.5 mm
Installation height 42 mm
Installation depth 57 mm
Contact material silver alloy
Protection class IP66/IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes