XB5AW34B55 | Schneider Electric

Pushbutton, unlabeled, illuminable, 1 Form A (N/O) + 1 Form B (N/C), waistband round, red, front ring dark gray, mounting Ø 22.5 mm, XB5AW34B55

Order No.: 27L5451
EAN: 3606486341292
MPN:
XB5AW34B55
Series: Harmony XB5
XB5AW34B55 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.3228 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.32 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3228 €
3 pcs.
25.1685 €
5 pcs.
23.7881 €
7 pcs.
22.5624 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated push button, XB5AW34B55, Schneider Electric

This Harmony XB5 illuminated red flush push button operates with a spring return mechanism, is supplied with 24V AC DC, and uses a universal LED. This illuminated push button provides an ergonomic and visual interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with push-in terminal connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. The XB5AW34B55 pushbutton is equipped with 1 normally open (NO) and 1 normally closed (NC) contact, featuring a slow break operation. This product is made from plastic, it weighs 52g. It is impact-resistant, dust-resistant, water resistant, and vibration-resistant thanks to its IP66, IP67, IP69, and IP69K ratings, making it ideal for operation in harsh environments. This product meets many standards, including UL 508, IEC 60947-5-5, IEC 60947-5-1, IEC 60947-5-4 standards, and certifications such as BV, GL, CSA, LROS (Lloyds register of shipping), DNV and UL listed. Legend holders, marked or unmarked legends for this pushbutton can be purchased separately. Harmony delivers an innovative and ergonomic design that improves the reliability of panels, machines, and processes.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • Excellent mechanical connection with operator head
  • A wide choice of contact blocks for general purposes or specific applications
  • Large set of accessories to customize your panels
Technical specifications
Filter Property Value
Product type pushbutton
Version unlabeled
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Front ring colour dark gray
Connection push-in terminals
Installation diameter 22.5 mm
Installation height 42 mm
Installation depth 48.2 mm
Contact material silver alloy
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes