XB5AW33B55 | Schneider Electric
Pushbutton, unlabeled, illuminable, 1 Form A (N/O) + 1 Form B (N/C), waistband round, green, front ring dark gray, mounting Ø 22.5 mm, XB5AW33B55
NCNR (non cancelable / non returnable)
Illuminated push button, XB5AW33B55, Schneider Electric
This Harmony XB5 illuminated green flush push button operates with a spring return mechanism, is supplied with 24V AC DC, and uses a universal LED. This illuminated push button provides an ergonomic and visual interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with push-in terminal connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. The XB5AW33B55 pushbutton is equipped with 1 normally open (NO) and 1 normally closed (NC) contact, featuring a slow break operation. This product is made from plastic, it weighs 52g. It is impact-resistant, dust-resistant, water resistant, and vibration-resistant thanks to its IP66, IP67, IP69, and IP69K ratings, making it ideal for operation in harsh environments. This product meets many standards, including UL 508, IEC 60947-5-5, IEC 60947-5-1, IEC 60947-5-4 standards, and certifications such as BV, GL, CSA, LROS (Lloyds register of shipping), DNV and UL listed. Legend holders, marked or unmarked legends for this pushbutton can be purchased separately. Harmony delivers an innovative and ergonomic design that improves the reliability of panels, machines, and processes.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Excellent mechanical connection with operator head
- A wide choice of contact blocks for general purposes or specific applications
- Large set of accessories to customize your panels
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | unlabeled | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Front ring colour | dark gray | |
| Connection | push-in terminals | |
| Installation diameter | 22.5 mm | |
| Installation height | 42 mm | |
| Installation depth | 48.2 mm | |
| Contact material | silver alloy | |
| Protection class | IP66/IP67/IP69/IP69K |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |