XB5AC21 | Schneider Electric
Mushroom pushbutton, unlit, groping, 1 Form A (N/O), waistband round, black, front ring black, mounting Ø 22 mm, XB5AC21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0404 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.04 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0404 €
5 pcs.
17.5525 €
*incl. VAT plus shipping costs
Subject to prior sale
Push Button, XB5AC21, Schneider Electric
Control and signalling devices made of plastic, diameter 22mm. The control devices designed for industrial applications combine simple installation with great flexibility and numerous design versions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |