XB5AA841 | Schneider Electric
Pushbutton, unlit, groping, waistband round, red, front ring black, mounting Ø 22 mm, XB5AA841
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6759 € *
Standard delivery time from the manufacturer is: 3 Weeks
Manual overload reset button, XB5AA841, Schneider Electric
This product due to its quality, flexibility and extreme robustness is ideal for most applications in industry and buildings. Mounted in a 22 mm hole, the device is connected via screw terminals on the back of the product. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |