XB5AA731327 | Schneider Electric
Triple pushbutton, unlit, groping, 1 Form A (N/O) + 1 Form B (N/C) + 1 Form A (N/O), waistband rectangular, front ring black, mounting Ø 22 mm, XB5AA731327
NCNR (non cancelable / non returnable)
Triple pushbutton, XB5AA731327, Schneider Electric
This Harmony XB5, triple-headed modular push button has 1 red and 2 green buttons, operates with a spring return mechanism and uses screw clamp terminals. It is marked with "I", "STOP" and "II" symbols. This 3-headed push button provides a complete 3 button interface to your machines with a single panel cut-out. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to clear colors and by touch due to flush and projecting elements, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.
| Filter | Property | Value |
|---|---|---|
| Product type | triple pushbutton | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) + 1 Form A (N/O) | |
| Collar shape of the front frame | rectangular | |
| can be illuminated | No | |
| Front ring colour | black | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Protection class | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |