XB4FJ53 | Schneider Electric
Toggle switch, 3 positions, unlit, latching, 2 Form A (N/O), waistband round, black, front ring metallized, 45°, mounting Ø 30.5 mm, XB4FJ53
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6909 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.69 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6909 €
3 pcs.
27.4295 €
5 pcs.
25.9301 €
10 pcs.
24.5973 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, XB4FJ53, Schneider Electric
Selector switch flush mounted, Harmony XB4, metal, black, 30mm, long handle, 3 positions, spring return to center, 2NO.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Various types of connection: screw clamp, connector, Faston connector or spring terminal
- Excellent mechanical connection with operator head
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 3 positions | |
| Contact function | latching | |
| Latching switching function | 2 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | metallized | |
| Connection | screw connection | |
| Installation diameter | 30.5 mm | |
| Rotation angle | 45° | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |