XB4BW36B55 | Schneider Electric

Pushbutton, unlabeled, unlit, 1 Form A (N/O) + 1 Form B (N/C), waistband round, blue, front ring metal, mounting Ø 22.5 mm, XB4BW36B55

Order No.: 27L5459
EAN: 3606486341575
MPN:
XB4BW36B55
Series: Harmony XB4
XB4BW36B55 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.2732 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.27 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2732 €
3 pcs.
29.9285 €
5 pcs.
28.2863 €
7 pcs.
26.8107 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated push button, XB4BW36B55, Schneider Electric

This Harmony XB4 illuminated blue flush push button operates with a spring return mechanism, is supplied with 24V AC DC, and uses a universal LED. It has a chromium-plated metal bezel and a zamak fixing collar. This illuminated push button provides an ergonomic and visual interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with push-in terminal connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. The XB4BW33B55 pushbutton is equipped with 1 normally open (NO) and 1 normally closed (NC) contact, featuring a slow break operation. This product is made from metal, it weighs 92g. It is impact-resistant, dust-resistant, water resistant, and vibration-resistant thanks to its IP66, IP67, IP69, and IP69K ratings, making it ideal for operation in harsh environments. This product meets many standards, including UL 508, IEC 60947-5-5, IEC 60947-5-1, IEC 60947-5-4 standards, and certifications such as BV, GL, CSA, LROS (Lloyds register of shipping), DNV and UL listed. Legend holders, marked or unmarked legends for this pushbutton can be purchased separately. Harmony delivers an innovative and ergonomic design that improves the reliability of panels, machines, and processes.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • Excellent mechanical connection with operator head
  • A wide choice of contact blocks for general purposes or specific applications
  • Large set of accessories to customize your panels
Technical specifications
Filter Property Value
Product type pushbutton
Version unlabeled
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated No
Actuator colour blue
Front ring colour metal
Connection push-in terminals
Installation diameter 22.5 mm
Installation height 47 mm
Installation depth 48.2 mm
Contact material silver alloy
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes